Cart

LR06FTDR008

VIKING

LO1206 0,008R 1% 1W TK50
Supplier: Viking
Matchcode: RC12060,008R1%
Rutronik No.: WPR4087
Unit Pack: 2000
MOQ: 2000
package: 1206
Packaging: REEL
On request
0.2866 $
573.20 $

Prices

2,000 0.2866 $
4,000 0.2395 $
6,000 0.2334 $
10,000 0.2293 $
12,000 0.2231 $

Parameter

Resistor value
0.008 Ω
Temp.coeff.
50 ppm
Res.tolerance
1 %
Power rating
1 W
Technology
METALSTRIP
Min.oper.temp.
-55 °C
Max.oper.temp.
170 °C
Automotive
NO
Package
1206
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?