Cart

CSRV0207JT-UR0R0

VIKING

MM0207 0R I=4A
Supplier: Viking
Matchcode: MM02070R
Rutronik No.: WME11889
Unit Pack: 2000
MOQ: 12000
package: 0207
Packaging: REEL
On request
0.0158 $
189.60 $

Prices

12,000 0.0158 $
36,000 0.0156 $
Article with this quantity is not orderable.

Parameter

Resitor value
0 Ω
Package
0207
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
IEC-Series
JUMPER
Design
MELF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?