Cart

CSRV0207FTDTR330

VIKING

MM0207 0,33R 1% 1W TK50
Supplier: Viking
Matchcode: MM02070,33R1%
Rutronik No.: WME11845
Unit Pack: 2000
MOQ: 12000
package: 0207
Packaging: REEL
On request
0.0744 $
892.80 $

Prices

12,000 0.0744 $
24,000 0.0738 $
Article with this quantity is not orderable.

Parameter

Resitor value
0.33 Ω
Package
0207
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Features
AUTOMOTIVE
Design
MELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?