Cart

CSRV0204JTDGR470

VIKING

MM0204 0,47R 5% 0,4W TK50
Supplier: Viking Electronics
Matchcode: MM02040,47R5%
Rutronik No.: WME11883
Unit Pack: 3000
MOQ: 12000
package: 0204
Packaging: REEL
On request
0.0418 $
501.60 $

Prices

12,000 0.0418 $
24,000 0.0415 $
36,000 0.0411 $

Parameter

Resitor value
0.47 Ω
Package
0204
Res.tolerance
5 %
Power rating
0.4 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Design
MELF
Technology
MF
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?