Cart

CSRV0204FTDV5114

VIKING

MM0204 5,11M 1% 0,25W TK50
Supplier: Viking
Matchcode: MM02045,11M1%
Rutronik No.: WME11377
Unit Pack: 3000
MOQ: 12000
package: 0204
Packaging: REEL
On request
0.0189 $
226.80 $

Prices

12,000 0.0189 $
24,000 0.0187 $
48,000 0.0186 $

Parameter

Resitor value
5,11M Ω
Package
0204
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Features
AUTOMOTIVE
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?