Cart

CSRV0204FTDV5101

VIKING

MM0204 5,10K 1% 0,25W TK50
Supplier: Viking
Matchcode: MM02045,10K1%
Rutronik No.: WME11694
Unit Pack: 3000
MOQ: 21000
package: 0204
Packaging: REEL
On request
0.0676 $
1,419.60 $

Prices

21,000 0.0676 $
51,000 0.0135 $

Parameter

Resitor value
5,10K Ω
Package
0204
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Features
AUTOMOTIVE
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?