Cart

CSRV0204FTDV3481

VIKING

MM0204 3,48K 1% 0,25W TK50
Supplier: Viking Electronics
Matchcode: MM02043,48K1%
Rutronik No.: WME11234
Unit Pack: 3000
MOQ: 3000
package: 0204
Packaging: REEL
In Stock
0.0131 $
39.30 $

Prices

3,000 0.0131 $
9,000 0.013 $
15,000 0.0129 $
21,000 0.0128 $
63,000 0.0127 $

Parameter

Resitor value
3,48K Ω
Package
0204
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Features
AUTOMOTIVE
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?