Cart

CSRV0204FTDV1202

VIKING

MM0204 12K 1% 0,25W TK50
Supplier: Viking
Matchcode: MM020412K1%
Rutronik No.: WME11980
Unit Pack: 3000
MOQ: 3000
package: 0204
Packaging: REEL
In Stock
0.0109 $
32.70 $

Prices

3,000 0.0109 $
9,000 0.0108 $
15,000 0.0107 $
27,000 0.0106 $
54,000 0.0105 $

Parameter

Resitor value
12K Ω
Package
0204
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?