Cart

CSRV0204FTDV1005

VIKING

MM0204 10M 1% 0,25W TK50
Supplier: Viking Electronics
Matchcode: MM020410M1%
Rutronik No.: WME11417
Unit Pack: 3000
MOQ: 3000
package: 0204
Packaging: REEL
Soon available
0.0223 $
66.90 $

Prices

3,000 0.0223 $
12,000 0.0221 $
21,000 0.0219 $
42,000 0.0217 $

Parameter

Resitor value
10M Ω
Package
0204
Res.tolerance
1 %
Power rating
0.25 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
AEC-Q(200)
Features
AUTOMOTIVE
Design
MINIMELF
Technology
MF
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
40 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?