Cart

CSRV0204FTDG2004

VIKING

MM0204 2M 1% 0,4W TK50
Supplier: Viking Electronics
Matchcode: MM02042MK1%
Rutronik No.: WME12042
Unit Pack: 3000
MOQ: 3000
package: 0204
Packaging: REEL
Soon available
0.0212 $
63.60 $

Prices

3,000 0.0212 $
6,000 0.0211 $
12,000 0.0209 $
21,000 0.0207 $
42,000 0.0205 $

Parameter

Resitor value
2M Ω
Package
0204
Res.tolerance
1 %
Power rating
0.4 W
Temp.coeff.
50 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
24 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?