Cart

CSRV0204BTCV5363

VIKING

MM0204 536K 0,1% 0,25W TK25
Supplier: Viking
Matchcode: MM0204536K0,1%
Rutronik No.: WME11447
Unit Pack: 3000
MOQ: 3000
package: 0204
Packaging: REEL
On request
0.55 $
1,650.00 $

Prices

3,000 0.55 $
51,000 0.11 $
Article with this quantity is not orderable.

Parameter

Resitor value
536K Ω
Package
0204
Res.tolerance
0.1 %
Power rating
0.25 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Diameter
1.4 mm
Length
3.5 mm
Automotive
AEC-Q(200)
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?