Cart

CSRV0102FTDP5102

VIKING

MM0102 51K 1% 0,2W TK50
Supplier: Viking
Matchcode: MM010251K1%
Rutronik No.: WME11523
Unit Pack: 3000
MOQ: 20000
package: 0102
Packaging: REEL
On request
0.0437 $
917.70 $

Prices

20,000 0.044 $
21,000 0.0437 $
Article with this quantity is not orderable.

Parameter

Resitor value
51K Ω
Package
0102
Res.tolerance
1 %
Power rating
0.2 W
Temp.coeff.
50 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
AEC-Q(200)
Design
MICROMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?