Cart

CSR0207FTEUR220N

VIKING

MM0207 0,22R 1% 0,5W TK100
Supplier: Viking Electronics
Matchcode: MM02070,22R1%
Rutronik No.: WME11102
Unit Pack: 2000
MOQ: 2000
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1135 $
227.00 $

Prices

2,000 0.1135 $
30,000 0.0795 $

Parameter

Resitor value
0.22 Ω
Package
0207
Res.tolerance
1 %
Power rating
0.5 W
Temp.coeff.
100 ppm
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Features
NICKEL
Design
MELF
Technology
MF
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?