Cart

CSR0207FTDT3600N

VIKING

MM0207 360R 1% 1W TK50
Supplier: Viking Electronics
Matchcode: MM0207360R1%
Rutronik No.: WME9801
Unit Pack: 2000
MOQ: 2000
package: 0207
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0388 $
77.60 $

Prices

2,000 0.0388 $
30,000 0.0298 $
60,000 0.0272 $

Parameter

Resitor value
360 Ω
Package
0207
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Features
NICKEL
Design
MELF
Technology
MF
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?