Cart

CSR0207FTDT0330N

VIKING

MM0207 33R 1% 1W TK50
Supplier: Viking
Matchcode: MM020733R1%
Rutronik No.: WME10093
Unit Pack: 2000
MOQ: 2000
package: 0207
Packaging: REEL
Soon available
0.031 $
62.00 $

Prices

2,000 0.031 $
4,000 0.0307 $
8,000 0.0304 $
12,000 0.0302 $
36,000 0.0299 $

Parameter

Resitor value
33 Ω
Package
0207
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Max.oper.volt.
350 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Features
NICKEL
Design
MELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?