Cart

CSR0204BTCV1002N

VIKING

MM0204 10K 0,1% 0,25W TK25
Supplier: Viking
Matchcode: MM020410K0,1%
Rutronik No.: WME9915
Unit Pack: 3000
MOQ: 12000
package: 0204
Packaging: REEL
On request
0.0692 $
830.40 $

Prices

12,000 0.0692 $
24,000 0.0686 $

Parameter

Resitor value
10K Ω
Package
0204
Res.tolerance
0.1 %
Power rating
0.25 W
Temp.coeff.
25 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Features
NICKEL
Design
MINIMELF
Technology
MF
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?