Cart

CSM12FTDTR070

VIKING

TR2512 0,07R 1% 1W TK50
Supplier: Viking Electronics
Matchcode: TR25120,07R1%
Rutronik No.: WPR3539
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3203 $
1,281.20 $

Prices

4,000 0.3203 $
16,000 0.3146 $

Parameter

Resistor value
0.07 Ω
Package
2512
Res.tolerance
1 %
Power rating
1 W
Temp.coeff.
50 ppm
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?