Cart

CSM06FTEUR100

VIKING

MS1206 0,1R 1% 0,5W TK100
Supplier: Viking Electronics
Matchcode: RC12060,1R1%
Rutronik No.: WPR4277
Unit Pack: 1
MOQ: 1
package: 1206
Packaging: INDIVIDUAL
In Stock
On request
On request

Parameter

Resistor value
0.1 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
NO
Package
1206
Leadfree Defin.
4
Packaging
INDIVIDUAL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?