Cart

CSM06FTEUR010

VIKING

MS1206 0,01R 1% 0,5W TK100
Supplier: Viking Electronics
Matchcode: RC12060,01R1%
Rutronik No.: WPR4321
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1727 $
863.50 $

Prices

5,000 0.1727 $
50,000 0.1634 $
Article with this quantity is not orderable.

Parameter

Resistor value
0.01 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
0.5 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
NO
Package
1206
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?