Cart

CS12FTGSR018

VIKING

RC2512 0,018R 1% 2W TK300
Supplier: Viking Electronics
Matchcode: RC25120,018R1%
Rutronik No.: WRC53968
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1776 $
710.40 $

Prices

4,000 0.1776 $
52,000 0.1697 $

Parameter

Resistor value
0.018 Ω
Temp.coeff.
300 ppm
Res.tolerance
1 %
Power rating
2 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
NO
Package
2512
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?