Cart

CS12FTESR270

VIKING

LO2512 0,27R 1% 2W TK100
Supplier: Viking Electronics
Matchcode: RC25120,27R1%
Rutronik No.: WPR6346
Unit Pack: 2000
MOQ: 4000
package: 2512
Packaging: REEL
On request
0.1469 $
587.60 $

Prices

4,000 0.1469 $
8,000 0.1432 $
12,000 0.1407 $
16,000 0.1369 $

Parameter

Resistor value
0.27 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
2 W
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
NO
Package
2512
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?