Cart

CS03FTHWR068

VIKING

RC0603 0,068R 1% 0,125W TK400
Supplier: Viking Electronics
Matchcode: RC06030,068R1%
Rutronik No.: WRC55214
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0679 $
339.50 $

Parameter

Resistor value
0.068 Ω
Temp.coeff.
400 ppm
Res.tolerance
1 %
Power rating
0.125 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Max.oper.volt.
75 V
Automotive
NO
Package
0603
Leadfree Defin.
RoHS-conform
Packaging
REEL
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?