Cart

CS03FTHR080N

VIKING

LO0603 0,08R 1% 0,1W TK400
Supplier: Viking Electronics
Matchcode: RC06030,08R1%
Rutronik No.: WRC55963
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
In Stock
0.0723 $
361.50 $

Prices

5,000 0.0723 $
10,000 0.0605 $
15,000 0.0589 $
20,000 0.0579 $
25,000 0.0563 $

Parameter

Resistor value
0.08 Ω
Temp.coeff.
400 ppm
Res.tolerance
1 %
Power rating
0.1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
NO
Package
0603
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?