Cart

CS03FTGR470

VIKING

LO0603 0,47R 1% 0,1W TK300
Supplier: Viking Electronics
Matchcode: RC06030,47R1%
Rutronik No.: WRC54591
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.0312 $
156.00 $

Prices

5,000 0.0312 $
10,000 0.0261 $
15,000 0.0254 $
25,000 0.025 $
40,000 0.0243 $

Parameter

Resistor value
0.47 Ω
Temp.coeff.
300 ppm
Res.tolerance
1 %
Power rating
0.1 W
Technology
THICKFILM
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Automotive
NO
Package
0603
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?