Cart

CR-12FP4--221R

VIKING

HP2512 221R 1% 2W HIGHPOWER
Supplier: Viking
Matchcode: RC2512221R1%
Rutronik No.: WSR1191
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
On request
0.0962 $
384.80 $

Prices

4,000 0.0962 $
8,000 0.0804 $
12,000 0.0783 $
16,000 0.077 $
20,000 0.0749 $

Parameter

Resistor value
221 Ω
Temp.coeff.
100 ppm
Res.tolerance
1 %
Power rating
2 W
Technology
THICKFILM
Max.oper.temp.
155 °C
Max.oper.volt.
250 V
Spec.features
HIGHPOWER
Min.oper.temp.
-55 °C
Automotive
NO
Package
2512
Leadfree Defin.
4
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?