Cart

CR-05JLD--470R

VIKING

RC0805 470R 5% 0,125W TK100
Supplier: Viking Electronics
Matchcode: RC0805470R5%
Rutronik No.: WRC58286
Unit Pack: 20000
MOQ: 100000
package: 0805
Packaging: REEL
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0015 $
150.00 $

Prices

100,000 0.0015 $
300,000 0.0014 $

Parameter

Resistor value
470 Ω
Package
0805
Res.tolerance
5 %
Power rating
0.125 W
Temp.coeff.
100 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?