Cart

CN-42FA6---22K

VIKING

CN0804R4 22K 1% 0,063W CONVEX
Supplier: Viking Electronics
Matchcode: CN0804R422K1%
Rutronik No.: WWN4992
Unit Pack: 10000
MOQ: 40000
package: 0804
Packaging: REEL
On request
0.0102 $
408.00 $

Prices

40,000 0.0102 $
80,000 0.0101 $

Parameter

Resistor value
22K Ω
Package
0804
Res.tolerance
1 %
No.resistors
4
Power rating
0.063 W
Termination
CONVEX
Max.oper.volt.
25 V
No.pins
8
Packaging
REEL
Leadfree Defin.
4
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Temp.coeff.
200 ppm
Automotive
AEC-Q(200)
Technology
THICKFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?