Cart

AR12BTCQ9090N

VIKING

TF2512 909R 0,1% 0,75W TK25
Supplier: Viking Electronics
Matchcode: TF2512909R0,1%
Rutronik No.: WPR6248
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
On request
0.1957 $
782.80 $

Prices

4,000 0.1957 $
8,000 0.1636 $
12,000 0.1594 $
16,000 0.1566 $
20,000 0.1524 $

Parameter

Resistor value
909 Ω
Package
2512
Res.tolerance
0.1 %
Power rating
0.75 W
Temp.coeff.
25 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?