Cart

AR12BTC2611N

VIKING

TF2512 2,61K 0,1% 0,5W TK25
Supplier: Viking Electronics
Matchcode: TF25122,61K0,1%
Rutronik No.: WPR4465
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
On request
0.1316 $
526.40 $

Prices

4,000 0.1316 $
8,000 0.1099 $
12,000 0.1071 $
20,000 0.1052 $
24,000 0.1024 $

Parameter

Resistor value
2,61K Ω
Package
2512
Res.tolerance
0.1 %
Power rating
0.5 W
Temp.coeff.
25 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?