Cart

AR12BTC1471N

VIKING

TF2512 1,47K 0,1% 0,5W TK25
Supplier: Viking Electronics
Matchcode: TF25121,47K0,1%
Rutronik No.: WPR4499
Unit Pack: 4000
MOQ: 4000
package: 2512
Packaging: REEL
On request
0.1334 $
533.60 $

Prices

4,000 0.1334 $
8,000 0.1115 $
12,000 0.1086 $
20,000 0.1067 $
24,000 0.1038 $

Parameter

Resistor value
1,47K Ω
Package
2512
Res.tolerance
0.1 %
Power rating
0.5 W
Temp.coeff.
25 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?