Cart

AR06BTCO3482

VIKING

TF1206 34,8K 0,1% 0,33W TK25
Supplier: Viking Electronics
Matchcode: TF120634,8K0,1%
Rutronik No.: WPR6058
Unit Pack: 5000
MOQ: 5000
package: 1206
Packaging: REEL
On request
0.0891 $
445.50 $

Prices

5,000 0.0891 $
10,000 0.0745 $
15,000 0.0725 $
20,000 0.0713 $
25,000 0.0694 $

Parameter

Resistor value
34.8 Ω
Package
1206
Res.tolerance
0.1 %
Power rating
0.33 W
Temp.coeff.
25 ppm
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?