Cart

AR06ATSV3500

VIKING

TR1206 350R 0,05% 0,25W TK5
Supplier: Viking Electronics
Matchcode: TR1206350R0,05%
Rutronik No.: WPR3175
Unit Pack: 4000
MOQ: 4000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.5437 $
2,174.80 $

Prices

4,000 0.5437 $
16,000 0.534 $

Parameter

Resistor value
350 Ω
Package
1206
Res.tolerance
0.05 %
Power rating
0.25 W
Temp.coeff.
5 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?