Cart

AR06ATBV1003

VIKING

TR1206 100K 0,05% 0,25W TK10
Supplier: Viking Electronics
Matchcode: TR1206100K0,05%
Rutronik No.: WPR3173
Unit Pack: 1000
MOQ: 1000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.4101 $
410.10 $

Prices

1,000 0.4101 $
16,000 0.4028 $

Parameter

Resistor value
100K Ω
Package
1206
Res.tolerance
0.05 %
Power rating
0.25 W
Temp.coeff.
10 ppm
Max.oper.volt.
200 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?