Cart

AR05TTS1201

VIKING

TF0805 1,2K 0,01% 0,1W TK5
Supplier: Viking
Matchcode: TF08051,2K0,01%
Rutronik No.: WPR4772
Unit Pack: 1000
MOQ: 1000
package: 0805
Packaging: REEL
On request
0.9385 $
938.50 $

Prices

1,000 0.9385 $
2,000 0.7843 $
3,000 0.7642 $
4,000 0.7508 $
5,000 0.7307 $

Parameter

Resistor value
1,2K Ω
Package
0805
Res.tolerance
0.01 %
Power rating
0.1 W
Temp.coeff.
5 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?