Cart

AR05FTCW1580

VIKING

TF0805 158R 1% 0,125W TK25
Supplier: Viking
Matchcode: TF0805158R1%
Rutronik No.: WPR2062
Unit Pack: 5000
MOQ: 50000
package: 0805
Packaging: REEL
On request
0.0103 $
515.00 $

Parameter

Resistor value
158 Ω
Package
0805
Res.tolerance
1 %
Power rating
0.125 W
Temp.coeff.
25 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?