Cart

AR05BTS2491

VIKING

TF0805 2,49K 0,1% 0,1W TK5
Supplier: Viking Electronics
Matchcode: TF08052,49K0,1%
Rutronik No.: WPR6053
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.283 $
1,415.00 $

Prices

5,000 0.283 $
10,000 0.2365 $
15,000 0.2304 $
20,000 0.2203 $

Parameter

Resistor value
2,49K Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
5 ppm
Max.oper.volt.
100 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?