Cart

AR05BTN6202

VIKING

TF0805 62K 0,1% 0,125W TK15
Supplier: Viking
Matchcode: TF080562K0,1%
Rutronik No.: WPR5041
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.1318 $
659.00 $

Prices

5,000 0.1318 $
10,000 0.1101 $
15,000 0.1073 $
20,000 0.1054 $
30,000 0.1026 $

Parameter

Resistor value
62K Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.125 W
Temp.coeff.
15 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?