Cart

AR05BTCW2001

VIKING

TF0805 2K 0,1% 0,125W TK25
Supplier: Viking
Matchcode: TF08052K0,1%
Rutronik No.: WPR6651
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
In Stock
0.0426 $
213.00 $

Prices

5,000 0.0426 $
10,000 0.0356 $
15,000 0.0347 $
20,000 0.034 $
35,000 0.0331 $

Parameter

Resistor value
2K Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.125 W
Temp.coeff.
25 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?