Cart

AR05BTCV5360

VIKING

TF0805 536R 0,1% 0,25W TK25
Supplier: Viking Electronics
Matchcode: TF0805536R0,1%
Rutronik No.: WPR6059
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.0429 $
214.50 $

Prices

5,000 0.0429 $
10,000 0.0359 $
15,000 0.0349 $
20,000 0.0343 $
35,000 0.0334 $

Parameter

Resistor value
536 Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.125 W
Temp.coeff.
25 ppm
Max.oper.volt.
300 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?