Cart

AR05BTBW5761

VIKING

TR0805 5,76K 0,1% 0,125W TK10
Supplier: Viking Electronics
Matchcode: TR08055,76K0,1%
Rutronik No.: WPR4075
Unit Pack: 5000
MOQ: 5000
package: 0805
Packaging: REEL
On request
0.1887 $
943.50 $

Prices

5,000 0.1887 $
10,000 0.1577 $
15,000 0.1537 $
20,000 0.151 $
25,000 0.147 $

Parameter

Resistor value
5,76K Ω
Package
0805
Res.tolerance
0.1 %
Power rating
0.125 W
Temp.coeff.
10 ppm
Max.oper.volt.
150 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?