Cart

AR03FTD5763

VIKING

TF0603 576K 1% 0,063W TK50
Supplier: Viking
Matchcode: TF0603576K1%
Rutronik No.: WPR5570
Unit Pack: 10000
MOQ: 50000
package: 0603
Packaging: REEL
On request
0.0055 $
275.00 $

Prices

50,000 0.0055 $
150,000 0.0054 $

Parameter

Resistor value
174K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
50 ppm
Max.oper.volt.
25 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?