Cart

AR03FTD4641

VIKING

TF0603 4,64K 1% TK50 0,063W
Supplier: Viking
Matchcode: TF06034,64K1%
Rutronik No.: WPR2833
Unit Pack: 5000
MOQ: 50000
package: 0603
Packaging: REEL
On request
0.0054 $
270.00 $

Parameter

Resistor value
4,64K Ω
Package
0603
Res.tolerance
1 %
Power rating
0.063 W
Temp.coeff.
50 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?