AR03FTD3163

Supplier: Viking
Matchcode: TF06033161%
Rutronik No.: WPR5697
Unit Pack: 5000
MOQ: 50000
package: 0603
Packaging: REEL
Parameter
- Resistor value
- 316K Ω
- Package
- 0603
- Res.tolerance
- 1 %
- Power rating
- 0.063 W
- Temp.coeff.
- 50 ppm
- Max.oper.volt.
- 50 V
- Min.oper.temp.
- -55 °C
- Max.oper.temp.
- 155 °C
- Packaging
- REEL
- Leadfree Defin.
- 4
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85332100000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 13 weeks