Cart

AR03DTBX5101

VIKING

TF0603 5,1K 0,5% 0,01W TK10
Supplier: Viking Electronics
Matchcode: TF06035,1K0,5%
Rutronik No.: WPR5222
Unit Pack: 5000
MOQ: 10000
package: 0603
Packaging: REEL
On request
0.0296 $
296.00 $

Prices

10,000 0.0296 $
20,000 0.0288 $
30,000 0.0283 $
40,000 0.0276 $

Parameter

Resistor value
5,1K Ω
Package
0603
Res.tolerance
0.5 %
Power rating
0.01 W
Temp.coeff.
10 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?