Cart

AR03CTN6202

VIKING

TF0603 62K 0,25% 0,063W TK15
Supplier: Viking Electronics
Matchcode: TF060362K0,25%
Rutronik No.: WPR6283
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.0707 $
353.50 $

Prices

5,000 0.0707 $
10,000 0.0591 $
15,000 0.0576 $
20,000 0.0566 $
30,000 0.0551 $

Parameter

Resistor value
62K Ω
Package
0603
Res.tolerance
0.25 %
Power rating
0.063 W
Temp.coeff.
15 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?