Cart

AR03BTNX2701

VIKING

TF0603 2,7K 0,1% 0,1W TK15
Supplier: Viking
Matchcode: TF06032,7K0,1%
Rutronik No.: WPR4433
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.1076 $
538.00 $

Prices

5,000 0.1076 $
10,000 0.0899 $
15,000 0.0876 $
25,000 0.0861 $
30,000 0.0838 $

Parameter

Resistor value
2,7K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
15 ppm
Max.oper.volt.
75 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
B
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?