Cart

AR03BTCX4702

VIKING

TF0603 47K 0,1% 0,1W TK25
Supplier: Viking
Matchcode: TF060347K0,1%
Rutronik No.: WPR6232
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
On request
0.0483 $
241.50 $

Prices

5,000 0.0483 $
10,000 0.0403 $
15,000 0.0393 $
20,000 0.0386 $
30,000 0.0376 $

Parameter

Resistor value
47K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.1 W
Temp.coeff.
25 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?