Cart

AR03BTC6003N

VIKING

TF0603 600K 0,1% 0,063W TK25
Supplier: Viking
Matchcode: TF0603600K0,1%
Rutronik No.: WPR5657
Unit Pack: 5000
MOQ: 10000
package: 0603
Packaging: REEL
On request
0.0391 $
391.00 $

Prices

10,000 0.0391 $
20,000 0.0381 $
30,000 0.0375 $
50,000 0.0365 $

Parameter

Resistor value
600K Ω
Package
0603
Res.tolerance
0.1 %
Power rating
0.063 W
Temp.coeff.
25 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
4
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?