Cart

AR03ATC1371

VIKING

TR0603 1,37K 0,05% 0,063W TK25
Supplier: Viking Electronics
Matchcode: TR06031,370,05%
Rutronik No.: WPR3538
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.3122 $
1,561.00 $

Prices

5,000 0.3122 $
10,000 0.3066 $

Parameter

Resistor value
1,37K Ω
Package
0603
Res.tolerance
0.05 %
Power rating
0.063 W
Temp.coeff.
25 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
ECCN
EAR99
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?