Cart

AR03ATB5100

VIKING

TF0603 510R 0,05% 0,063W TK10
Supplier: Viking Electronics
Matchcode: TF0603510R0,05%
Rutronik No.: WPR6237
Unit Pack: 5000
MOQ: 5000
package: 0603
Packaging: REEL
Soon available
0.4004 $
2,002.00 $

Prices

5,000 0.4004 $
10,000 0.337 $
15,000 0.3226 $

Parameter

Resistor value
510 Ω
Package
0603
Res.tolerance
0.05 %
Power rating
0.063 W
Temp.coeff.
10 ppm
Max.oper.volt.
50 V
Min.oper.temp.
-55 °C
Max.oper.temp.
155 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
Automotive
NO
Technology
THINFILM
Customs Tariff No.
85332100000
Country
Taiwan
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?